LittelfuseLPSC0003ZSicherungszubehör
Fuse Holder 30A 600VAC/600VDC DIN Rail Pressure Plate
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Class CC | |
| 10 X 38 | |
| 3 | |
| 30 | |
| 600VAC|600VDC | |
| -50 | |
| 125 | |
| Pressure Plate | |
| 53.34 | |
| 77.72 | |
| 59.18 | |
| Thermoplastic | |
| DIN Rail |
Get the most out of your fuses with this fuse holder LPSC0003Z from Littelfuse, taking the extra step to protect your valuables. The voltage rating is 600VDC|600VAC. This device has a current rating of 30. This product is 53.34 mm long, 59.18 mm tall and 77.72 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
