Mean Well EnterprisesLPV-150-12LED-Spannungsversorgung
AC/DC LED Power Supply 120W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Voltage | |
| AC/DC | |
| 1 | |
| 12(Typ) | |
| 10000 | |
| 120 | |
| 180VAC to 305VAC | |
| 87(Typ) | |
| Lead Wire | |
| IP67 | |
| 2Year | |
| -25 | |
| 65 | |
| 740 | |
| Befestigung | Screw |
| Verpackungshöhe | 37.5 mm |
| Verpackungsbreite | 63 mm |
| Verpackungslänge | 191 mm |
| Leiterplatte geändert | 4 |
| 4 | |
| Leitungsform | Lead Wire |
Say goodbye to LEDs not turning on due to the lack of voltage with this LPV-150-12 LED power supply developed by Mean-Well USA, Inc. This part's single output can handle a current up to 10000 mA. This part has a minimum operating temperature of -25 °C and a maximum of 65 °C. The LPV-150-12 part has a wire leads termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

