Illinois CapacitorLPX222M200H9P3Kondensator, Aluminium
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.09 Ohm 4.5A 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 200VDC | |
| 0.09 | |
| Standard | |
| 4.5 | |
| 1989.97@5Min | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 85 | |
| 35 | |
| 50 | |
| 0.8 |
Using the aluminum anode based electrolytic LPX222M200H9P3 electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 50 mm tall with a diameter of 35 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LPX222M200H9P3 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 2200uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
