Murata ManufacturingLQG15HH1N0S02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.001uH 0.3nH 100MHz 8Q-Factor Air 1A 0.07Ohm DCR 0402 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.001u | |
| 0.3nH | |
| 100M | |
| 1 | |
| 0.07 | |
| 8 | |
| 100M | |
| 10000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQG15HH1N0S02D surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 1n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 70m Ohm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

