Murata ManufacturingLQG15HH8N2J02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 5% 100MHz 8Q-Factor Air 0.55A 0.24Ohm DCR 0402 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
RF Chip | |
Multi-Layer | |
Unshielded | |
Air | |
0.0082u | |
5% | |
100M | |
0.55 | |
0.24 | |
8 | |
100M | |
3700M | |
2 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1.05 | |
Surface Mount | |
0.55 | |
0.55 |
This rf chip LQG15HH8N2J02D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.7G Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 240m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 8.2n H. It has a tolerance of 5%. This device utilizes multi-layer technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.