Murata ManufacturingLQG15HHR10J02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.1uH 5% 100MHz 8Q-Factor Air 0.2A 1.25Ohm DCR 0402 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.1u | |
| 5% | |
| 100M | |
| 0.2 | |
| 1.25 | |
| 8 | |
| 100M | |
| 600M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This rf chip LQG15HHR10J02D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.25 Ohm. It has a tolerance of 5%. It has an inductance of 100n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 600M Hz. This device utilizes multi-layer technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

