Murata ManufacturingLQG15HN15NJ02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.015uH 5% 100MHz 8Q-Factor Air 0.4A 0.45Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.015u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.45 | |
| 8 | |
| 100M | |
| 2300M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This rf chip LQG15HN15NJ02D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 450m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 15n H. This device is made with multi-layer technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.3G Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

