Murata ManufacturingLQG15HN1N2S02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0012uH 0.3nH 100MHz 8Q-Factor Air 1A 0.08Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.0012u | |
| 0.3nH | |
| 100M | |
| 1 | |
| 0.08 | |
| 8 | |
| 100M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Use this rf chip LQG15HN1N2S02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes multi-layer technology. It has an inductance of 1.2n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 100m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

