Murata ManufacturingLQG15HN2N4S02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0024uH 0.3nH 100MHz 8Q-Factor Air 0.8A 0.1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.0024u | |
| 0.3nH | |
| 100M | |
| 0.8 | |
| 0.1 | |
| 8 | |
| 100M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This rf chip LQG15HN2N4S02D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This device utilizes multi-layer technology. It has an inductance of 2.4n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 160m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

