Murata ManufacturingLQG15HN33NJ02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.033uH 5% 100MHz 8Q-Factor Air 0.3A 0.67Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.033u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.67 | |
| 8 | |
| 100M | |
| 1500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This rf chip LQG15HN33NJ02D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.5G Hz. This device is made with multi-layer technology. It has a tolerance of 5%. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 670m Ohm. It has an inductance of 33n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

