Murata ManufacturingLQG15HN6N2S02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0062uH 0.3nH 100MHz 8Q-Factor Air 0.6A 0.19Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.0062u | |
| 0.3nH | |
| 100M | |
| 0.6 | |
| 0.19 | |
| 8 | |
| 100M | |
| 4300M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This rf chip LQG15HN6N2S02D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.3G Hz. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 190m Ohm. It has an inductance of 6.2n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

