Murata ManufacturingLQG15HN8N2J02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 5% 100MHz 8Q-Factor Air 0.5A 0.25Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.0082u | |
| 5% | |
| 100M | |
| 0.5 | |
| 0.25 | |
| 8 | |
| 100M | |
| 3600M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Make any circuit look clean and compact using this rf chip LQG15HN8N2J02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.6G Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 330m Ohm. It has an inductance of 8.2n H. It has a tolerance of 5%. This device is made with multi-layer technology. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

