Murata ManufacturingLQG15HS39NJ02DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Multi-Layer 0.039uH 5% 100MHz 8Q-Factor Air 0.3A 0.65Ohm DCR 0402 T/R

An ideal space-saving electronic component is this rf chip LQG15HS39NJ02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 39n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 650m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.2G Hz. This device is made with multi-layer technology.

Import TariffMay apply to this part

Auf Lager: 130.144 Stück

Regional Inventory: 20.144

    Total2,16 €Price for 144

    20.144 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2128+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      144
      Maximum Of:
      9999
      Country Of origin:
      Japan
         
      • Price: 0,015 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2128+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Japan
      • In Stock: 144 Stück
      • Price: 0,015 €
    • (10000)

      morgen versandbereit

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2510+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Japan
      • In Stock: 20.000 Stück
      • Price: 0,0138 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2605+
      Manufacturer Lead Time:
      9 Wochen
      • In Stock: 110.000 Stück
      • Price: 0,0255 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.