Murata ManufacturingLQG15HS56NJ02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.056uH 5% 100MHz 8Q-Factor Air 0.25A 0.82Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.056u | |
| 5% | |
| 100M | |
| 0.25 | |
| 0.82 | |
| 8 | |
| 100M | |
| 800M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
An ideal space-saving electronic component is this rf chip LQG15HS56NJ02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 56n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 800M Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 820m Ohm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

