Murata ManufacturingLQG15HS8N2J02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 5% 100MHz 8Q-Factor Air 0.55A 0.24Ohm DCR 0402 Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.0082u | |
| 5% | |
| 100M | |
| 0.55 | |
| 0.24 | |
| 8 | |
| 100M | |
| 3700M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQG15HS8N2J02D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.7G Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 240m Ohm. It has an inductance of 8.2n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

