Murata ManufacturingLQG15HSR18J02DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.18uH 5% 100MHz 8Q-Factor Air 0.15A 3.38Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.18u | |
| 5% | |
| 100M | |
| 0.15 | |
| 3.38 | |
| 8 | |
| 100M | |
| 500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Use this rf chip LQG15HSR18J02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 500M Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 180n H. This SMD inductor has a maximum DC current of 130m A with a maximum resistance of 3.38 Ohm. This device utilizes multi-layer technology. It has a tolerance of 5%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

