Murata ManufacturingLQG18HN10NJ00DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Multi-Layer 0.01uH 5% 100MHz 12Q-Factor Air 0.65A 0.3Ohm DCR 0603 T/R

This rf chip LQG18HN10NJ00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 300m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 5%. It has an inductance of 10n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.5G Hz. This device utilizes multi-layer technology.

Import TariffMay apply to this part

8 Stück: Versand in vsl. 3 Tagen

    Total0,04 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      Japan
         
      • Price: 0,0427 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Japan
      • In Stock: 8 Stück
      • Price: 0,0427 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.