Murata ManufacturingLQG18HN12NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.012uH 5% 100MHz 12Q-Factor Air 0.6A 0.35Ohm DCR 0603 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.40.00 | |
Automotive | No |
PPAP | No |
RF Chip | |
Multi-Layer | |
Unshielded | |
Air | |
0.012u | |
5% | |
100M | |
0.6 | |
0.35 | |
12 | |
100M | |
3000M | |
2 | |
0603 | |
-40 | |
85 | |
Tape and Reel | |
1.75 | |
Surface Mount | |
0.95 | |
0.95 |
Use this rf chip LQG18HN12NJ00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3G Hz. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 350m Ohm. It has an inductance of 12n H. It has a tolerance of 5%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.