Murata ManufacturingLQG18HN33NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.033uH 5% 100MHz 12Q-Factor Air 0.5A 0.54Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.033u | |
| 5% | |
| 100M | |
| 0.5 | |
| 0.54 | |
| 12 | |
| 100M | |
| 1700M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Save valuable space on a PCB with this rf chip LQG18HN33NJ00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes multi-layer technology. It has a tolerance of 5%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 540m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.7G Hz. It has an inductance of 33n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

