Murata ManufacturingLQH2HPN1R5MGRLInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Wirewound 1.5uH 20% 1MHz Ferrite 1.85A 0.1044Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH2HPN1R5MGRL | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1.5u | |
| 20% | |
| 1M | |
| 1.85 | |
| 1.7 | |
| 0.1044 | |
| 90M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1 |
Save valuable space on a PCB with this straight LQH2HPN1R5MGRL surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 150 °C. This product is Tubing mm deep. This SMD inductor has a maximum DC current of 2:1 A with a maximum resistance of CSA/UL Ohm. It has an inductance of Clear H. Its test frequency is -55 to 150 Hz, while its minimum self-resonant frequency is 15.76K Hz. This device utilizes fluoropolymer technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

