Murata ManufacturingLQH2MCN2R2M52LInduktionsspule, Oberflächenmontage
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.5A 0.546Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 2.2u | |
| 10 | |
| 20% | |
| 1M | |
| 0.5 | |
| 0.5 | |
| 0.546 | |
| 125M | |
| 2 | |
| 0806 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 0.7 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip LQH2MCN2R2M52L surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 125M Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 546m Ohm. This device utilizes wirewound technology. This product is 2.2 mm long, 0.7 mm tall and 1.8 mm deep. It has an inductance of 2.2u H. It has a tolerance of 20%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

