50-75% Rabatt
Murata ManufacturingLQH2MCN820K02LInduktionsspule, Oberflächenmontage
Inductor Power Chip Unshielded Wirewound 82uH 10% 1MHz Ferrite 0.09A 9.75Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 82u | |
| 10% | |
| 1M | |
| 0.09 | |
| 9.75 | |
| 14M | |
| 2 | |
| 0806 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 0.95 |
This power chip LQH2MCN820K02L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2.2 mm long, 0.95 mm tall and 1.8 mm deep. It has a tolerance of 10%. It has an inductance of 82u H. This SMD inductor has a maximum DC current of 90m A with a maximum resistance of 9.75 Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 14M Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

