10-25% Rabatt
Murata ManufacturingLQH31HNR21J03LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.215uH 5% 1MHz 60Q-Factor Ferrite 0.52A 0.143Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 0.215u | |
| 5% | |
| 1M | |
| 0.52 | |
| 0.143 | |
| 60 | |
| 100M | |
| 430M | |
| 2 | |
| 1206 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 1.8 | |
| 2 |
Use this rf chip LQH31HNR21J03L surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.5 mm long, 2 mm tall and 1.8 mm deep. This device is made with wirewound technology. It has an inductance of 215n H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 430M Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 520m A with a maximum resistance of 143m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

