Murata ManufacturingLQH32CN100K23LInduktionsspule, Oberflächenmontage

Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.3A 0.572Ohm DCR 1210 T/R

Save valuable space on a PCB with this power chip LQH32CN100K23L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 26M Hz. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 572m Ohm.

Import TariffMay apply to this part

Auf Lager: 13.920 Stück

Regional Inventory: 1.920

    Total0,13 €Price for 1

    1.920 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2507+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1920
      Country Of origin:
      Japan
         
      • Price: 0,1266 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2507+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.920 Stück
      • Price: 0,1266 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2540+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 12.000 Stück
      • Price: 0,1096 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.