Murata ManufacturingLQH32CN1R0M33LInduktionsspule, Oberflächenmontage
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 1A 0.078Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 1M | |
| 1 | |
| 0.078 | |
| 100M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
Save valuable space on a PCB with this power chip LQH32CN1R0M33L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 100M Hz. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 78m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

