Murata ManufacturingLQH32CN470K53LInduktionsspule, Oberflächenmontage
Inductor Power Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.17A 1.69Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32CN470K53L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 10% | |
| 1M | |
| 0.17 | |
| 1.69 | |
| 15M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 1.7 |
This power chip LQH32CN470K53L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 170m A with a maximum resistance of 1.69 Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 15M Hz. This product is 3.5 mm long, 1.7 mm tall and 2.7 mm deep. It has an inductance of 47u H. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

