Meist Gesucht
Murata ManufacturingLQH32CN4R7M33LInduktionsspule, Oberflächenmontage
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.195Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 4.7u | |
| 10 | |
| 20% | |
| 1M | |
| 0.65 | |
| 0.65 | |
| 0.195 | |
| 43M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
Make any circuit look clean and compact using this power chip LQH32CN4R7M33L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 195m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 43M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

