Murata ManufacturingLQH32CN561K23LInduktionsspule, Oberflächenmontage

Inductor Power Chip Unshielded Wirewound 560uH 10% 1KHz Ferrite 0.06A 28.6Ohm DCR 1210 T/R

Save valuable space on a PCB with this power chip LQH32CN561K23L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. It has an inductance of 560u H. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 60m A with a maximum resistance of 28.6 Ohm. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz.

6.000 Stück: Versand in vsl. 2 Tagen

    Total120,40 €Price for 2000

    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2552+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 6.000 Stück
      • Price: 0,0602 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.