50-75% Rabatt
Murata ManufacturingLQH32CN680K53LInduktionsspule, Oberflächenmontage
Inductor Power Chip Unshielded Wirewound 68uH 10% 1MHz Ferrite 0.13A 2.86Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32CN680K53L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 68u | |
| 10% | |
| 1M | |
| 0.13 | |
| 2.86 | |
| 12M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 1.7 |
An ideal space-saving electronic component is this power chip LQH32CN680K53L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 68u H. This SMD inductor has a maximum DC current of 130m A with a maximum resistance of 2.86 Ohm. This device is made with wirewound technology. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 12M Hz. This product is 3.5 mm long, 1.7 mm tall and 2.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

