Murata ManufacturingLQH32CNR47M33LInduktionsspule, Oberflächenmontage
Inductor Power Chip Unshielded Wirewound 0.47uH 20% 1MHz Ferrite 1.1A 0.0546Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32CNR47M33L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 0.47u | |
| 20% | |
| 1M | |
| 1.1 | |
| 0.0546 | |
| 150M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
This power chip LQH32CNR47M33L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 470n H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 54.6m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 150M Hz. This device utilizes wirewound technology. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

