Murata ManufacturingLQH32MN100K23LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 10uH 10% 1MHz 35Q-Factor Ferrite 0.19A 1.8Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32MN100K23L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 10u | |
| 10% | |
| 1M | |
| 0.19 | |
| 1.8 | |
| 35 | |
| 1M | |
| 20M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
This general purpose chip LQH32MN100K23L surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 190m A with a maximum resistance of 1.8 Ohm. It has an inductance of 10u H. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. This device is made with wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 20M Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

