Murata ManufacturingLQH32MN121J23LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 120uH 5% 1MHz 40Q-Factor Ferrite 0.075A 8Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32MN121J23L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 120u | |
| 5% | |
| 1M | |
| 0.075 | |
| 8 | |
| 40 | |
| 796K | |
| 7.5M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
This general purpose chip LQH32MN121J23L surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 75m A with a maximum resistance of 8 Ohm. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. This device is made with wirewound technology. It has an inductance of 120u H. It has a tolerance of 5%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 7.5M Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

