Murata ManufacturingLQH32MN121K23LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 120uH 10% 1MHz 40Q-Factor Ferrite 0.075A 8Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32MN121K23L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 120u | |
| 10% | |
| 1M | |
| 0.075 | |
| 8 | |
| 40 | |
| 796K | |
| 7.5M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
This general purpose chip LQH32MN121K23L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 120u H. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 75m A with a maximum resistance of 8 Ohm. This device utilizes wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 7.5M Hz. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

