Murata ManufacturingLQH32MN150J23LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 15uH 5% 1MHz 35Q-Factor Ferrite 0.17A 2.2Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32MN150J23L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 15u | |
| 5% | |
| 1M | |
| 0.17 | |
| 2.2 | |
| 35 | |
| 1M | |
| 16M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
This general purpose chip LQH32MN150J23L surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 170m A with a maximum resistance of 2.2 Ohm. This device is made with wirewound technology. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 16M Hz. It has a tolerance of 5%. It has an inductance of 15u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

