Murata ManufacturingLQH32MN221J23LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 220uH 5% 1MHz 40Q-Factor Ferrite 0.065A 11.8Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32MN221J23L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 220u | |
| 5% | |
| 1M | |
| 0.065 | |
| 11.8 | |
| 40 | |
| 796K | |
| 5.5M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
This general purpose chip LQH32MN221J23L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 220u H. This SMD inductor has a maximum DC current of 65m A with a maximum resistance of 11.8 Ohm. It has a tolerance of 5%. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 5.5M Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

