Murata ManufacturingLQH32MN330K23LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 33uH 10% 1MHz 40Q-Factor Ferrite 0.115A 3.5Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32MN330K23L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 33u | |
| 10% | |
| 1M | |
| 0.115 | |
| 3.5 | |
| 40 | |
| 1M | |
| 12M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
This general purpose chip LQH32MN330K23L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 115m A with a maximum resistance of 3.5 Ohm. It has an inductance of 33u H. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 12M Hz. It has a tolerance of 10%. This device is made with wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

