Murata ManufacturingLQH32MN331K23LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 330uH 10% 1MHz 40Q-Factor Ferrite 0.065A 13Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32MN331K23L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 330u | |
| 10% | |
| 1M | |
| 0.065 | |
| 13 | |
| 40 | |
| 796K | |
| 5M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
An ideal space-saving electronic component is this general purpose chip LQH32MN331K23L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 65m A with a maximum resistance of 13 Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 5M Hz. It has a tolerance of 10%. It has an inductance of 330u H. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. This device utilizes wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

