Murata ManufacturingLQH32MN3R3K23LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 3.3uH 10% 1MHz 20Q-Factor Ferrite 0.3A 1Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32MN3R3K23L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 3.3u | |
| 10% | |
| 1M | |
| 0.3 | |
| 1 | |
| 20 | |
| 1M | |
| 38M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
This general purpose chip LQH32MN3R3K23L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 3.3u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 38M Hz. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. This device utilizes wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1 Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

