Murata ManufacturingLQH32MN470J23LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 47uH 5% 1MHz 40Q-Factor Ferrite 0.1A 4.3Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32MN470J23L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 5% | |
| 1M | |
| 0.1 | |
| 4.3 | |
| 40 | |
| 1M | |
| 11M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
Use this general purpose chip LQH32MN470J23L surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 4.3 Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 11M Hz. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. It has an inductance of 47u H. It has a tolerance of 5%. This device is made with wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

