Murata ManufacturingLQH32MN471K23LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 470uH 10% 1KHz 50Q-Factor Ferrite 0.045A 25Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32MN471K23L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 470u | |
| 10% | |
| 1K | |
| 0.045 | |
| 25 | |
| 50 | |
| 796K | |
| 5M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip LQH32MN471K23L surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 45m A with a maximum resistance of 25 Ohm. This device is made with wirewound technology. It has an inductance of 470u H. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz. It has a tolerance of 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

