Murata ManufacturingLQH32MN561K23LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 560uH 10% 1KHz 50Q-Factor Ferrite 0.04A 28Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32MN561K23L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 560u | |
| 10% | |
| 1K | |
| 0.04 | |
| 28 | |
| 50 | |
| 796K | |
| 5M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this general purpose chip LQH32MN561K23L surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 40m A with a maximum resistance of 28 Ohm. It has a tolerance of 10%. It has an inductance of 560u H. This device is made with wirewound technology. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

