Murata ManufacturingLQH32MN8R2K23LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 8.2uH 10% 1MHz 20Q-Factor Ferrite 0.225A 1.6Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 8.2u | |
| 10% | |
| 1M | |
| 0.225 | |
| 1.6 | |
| 20 | |
| 1M | |
| 23M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
This general purpose chip LQH32MN8R2K23L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. It has an inductance of 8.2u H. This device is made with wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 23M Hz. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 225m A with a maximum resistance of 1.6 Ohm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

