Murata ManufacturingLQH32PN1R0NNCLInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.5A 0.0432Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32PN1R0NNCL | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 30% | |
| 1M | |
| 2.5 | |
| 3 | |
| 0.0432 | |
| 100M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 1.7 |
This power chip LQH32PN1R0NNCL surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.5 mm long, 1.7 mm tall and 2.7 mm deep. It has an inductance of 1u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 100M Hz. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 43.2m Ohm. This device utilizes wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook fĂĽr praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

