Murata ManufacturingLQH32PN220MNCLInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.55A 0.822Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32PN220MNCL | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1M | |
| 0.55 | |
| 0.65 | |
| 0.822 | |
| 20M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 1.7 |
An ideal space-saving electronic component is this power chip LQH32PN220MNCL surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 20M Hz. This product is 3.5 mm long, 1.7 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 550m A with a maximum resistance of 822m Ohm. It has a tolerance of 20%. It has an inductance of 22u H. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

