Murata ManufacturingLQH32PN3R3NNCLInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Wirewound 3.3uH 30% 1MHz Ferrite 1.55A 0.12Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32PN3R3NNCL | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30% | |
| 1M | |
| 1.55 | |
| 1.9 | |
| 0.12 | |
| 50M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 1.7 |
This power chip LQH32PN3R3NNCL surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 1.55 A with a maximum resistance of 120m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 50M Hz. It has an inductance of 3.3u H. This device is made with wirewound technology. This product is 3.5 mm long, 1.7 mm tall and 2.7 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

