Murata ManufacturingLQH32PN4R7NN0LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Wirewound 4.7uH 30% 1MHz Ferrite 1A 0.216Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30% | |
| 1M | |
| 1 | |
| 1 | |
| 0.216 | |
| 40M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 1.7 |
Save valuable space on a PCB with this power chip LQH32PN4R7NN0L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 40M Hz. This product is 3.5 mm long, 1.7 mm tall and 2.7 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 216m Ohm. It has an inductance of 4.7u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

