50-75% Rabatt
Murata ManufacturingLQH3NPN3R3NM0LInduktionsspule, Oberflächenmontage
Inductor Power Chip Shielded Wirewound 3.3uH 30% 1MHz Ferrite 1.45A 0.111Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30% | |
| 1M | |
| 1.45 | |
| 1 | |
| 0.111 | |
| 75M | |
| 2 | |
| 1212 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1.5 |
This power chip LQH3NPN3R3NM0L surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 1.45 A with a maximum resistance of 111m Ohm. This device is made with wirewound technology. It has an inductance of 3.3u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 75M Hz. This product is 3.2 mm long, 1.5 mm tall and 3.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

