Murata ManufacturingLQH43CN151K03LInduktionsspule, Oberflächenmontage
Inductor Power Chip Unshielded Wirewound 150uH 10% 1MHz Ferrite 0.13A 3.5Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH43CN151K03L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 150u | |
| 10% | |
| 1M | |
| 0.13 | |
| 3.5 | |
| 5.5M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 2.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power chip LQH43CN151K03L surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep. This device is made with wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 5.5M Hz. It has a tolerance of 10%. It has an inductance of 150u H. This SMD inductor has a maximum DC current of 130m A with a maximum resistance of 3.5 Ohm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

