50-75% Rabatt
Murata ManufacturingLQH43MN391J03LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 390uH 5% 1MHz 40Q-Factor Ferrite 0.09A 9.7Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH43MN391J03L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 390u | |
| 5% | |
| 1M | |
| 0.09 | |
| 9.7 | |
| 40 | |
| 796K | |
| 3.3M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 2.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip LQH43MN391J03L surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This device is made with wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 3.3M Hz. This SMD inductor has a maximum DC current of 90m A with a maximum resistance of 9.7 Ohm. It has an inductance of 390u H. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

