Murata ManufacturingLQH43MN681J03LInduktionsspule, Oberflächenmontage
Inductor General Purpose Unshielded Wirewound 680uH 5% 1KHz 40Q-Factor Ferrite 0.065A 17Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH43MN681J03L | |
| Automotive | No |
| PPAP | No |
| General Purpose Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 680u | |
| 5% | |
| 1K | |
| 0.065 | |
| 17 | |
| 40 | |
| 796K | |
| 2.5M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 2.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip LQH43MN681J03L surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2.5M Hz. This device is made with wirewound technology. It has an inductance of 680u H. It has a tolerance of 5%. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 65m A with a maximum resistance of 17 Ohm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

